R1SE-0505-R | |
---|---|
DigiKey Part Number | 945-1659-2-ND - Tape & Reel (TR) 945-R1SE-0505-RCT-ND - Cut Tape (CT) 945-R1SE-0505-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1SE-0505-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1SE-0505-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
5 | ¥30.60600 | ¥153.03 |
10 | ¥30.16300 | ¥301.63 |
25 | ¥29.27960 | ¥731.99 |
50 | ¥28.39120 | ¥1,419.56 |
100 | ¥27.50450 | ¥2,750.45 |
250 | ¥26.61684 | ¥6,654.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.84254 | ¥12,421.27 |
3,500 | ¥23.31596 | ¥81,605.86 |