R1SX-3.305-R | |
---|---|
DigiKey Part Number | 945-3054-2-ND - Tape & Reel (TR) 945-R1SX-3.305-RCT-ND - Cut Tape (CT) 945-R1SX-3.305-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1SX-3.305-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1SX-3.305-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.43" W x 0.23" H (12.8mm x 10.8mm x 5.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
5 | ¥34.33400 | ¥171.67 |
10 | ¥33.83300 | ¥338.33 |
25 | ¥32.83600 | ¥820.90 |
50 | ¥31.84100 | ¥1,592.05 |
100 | ¥30.84590 | ¥3,084.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥27.86080 | ¥12,537.36 |