SKSGACE010 | |
---|---|
DigiKey Part Number | 4809-SKSGACE010TR-ND - Tape & Reel (TR) 4809-SKSGACE010CT-ND - Cut Tape (CT) 4809-SKSGACE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKSGACE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.00mm x 2.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.12mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.70400 | ¥47.04 |
25 | ¥4.52840 | ¥113.21 |
100 | ¥3.91770 | ¥391.77 |
250 | ¥3.56964 | ¥892.41 |
500 | ¥3.30856 | ¥1,654.28 |
1,000 | ¥2.96021 | ¥2,960.21 |
2,500 | ¥2.80348 | ¥7,008.70 |
5,000 | ¥2.59453 | ¥12,972.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥2.42041 | ¥29,044.92 |