R1SE-3.305/H2-R | |
---|---|
DigiKey Part Number | 945-2271-2-ND - Tape & Reel (TR) 945-R1SE-3.305/H2-RCT-ND - Cut Tape (CT) 945-R1SE-3.305/H2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1SE-3.305/H2-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1SE-3.305/H2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.03000 | ¥37.03 |
5 | ¥36.50000 | ¥182.50 |
10 | ¥35.98400 | ¥359.84 |
25 | ¥34.95720 | ¥873.93 |
50 | ¥32.90160 | ¥1,645.08 |
100 | ¥31.87370 | ¥3,187.37 |
250 | ¥30.84588 | ¥7,711.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥29.81768 | ¥14,908.84 |