ISO722MDR | |
---|---|
DigiKey Part Number | 296-19769-2-ND - Tape & Reel (TR) 296-19769-1-ND - Cut Tape (CT) 296-19769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO722MDR |
Description | DGTL ISO 2500VRMS 1CH GP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 150Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO722MDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 1ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.43000 | ¥34.43 |
10 | ¥30.91900 | ¥309.19 |
25 | ¥29.23040 | ¥730.76 |
100 | ¥25.33280 | ¥2,533.28 |
250 | ¥24.03328 | ¥6,008.32 |
500 | ¥21.56504 | ¥10,782.52 |
1,000 | ¥18.18733 | ¥18,187.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.27798 | ¥43,194.95 |
5,000 | ¥16.62843 | ¥83,142.15 |