APTR3216-VFX | |
---|---|
DigiKey Part Number | 754-APTR3216-VFXTR-ND - Tape & Reel (TR) 754-APTR3216-VFXCT-ND - Cut Tape (CT) 754-APTR3216-VFXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTR3216-VFX |
Description | LED VIOLET 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Violet LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTR3216-VFX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 1.40mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥5.05800 | ¥50.58 |
100 | ¥3.31210 | ¥331.21 |
1,000 | ¥2.61446 | ¥2,614.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.44019 | ¥4,880.38 |
6,000 | ¥2.35305 | ¥14,118.30 |
10,000 | ¥2.31820 | ¥23,182.00 |