LTC4368IMS-2#PBF | |
---|---|
DigiKey Part Number | 505-LTC4368IMS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4368IMS-2#PBF |
Description | IC SURGE SUPPRESSION ADJ 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LTC4368IMS-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.62000 | ¥69.62 |
10 | ¥47.78500 | ¥477.85 |
25 | ¥42.14240 | ¥1,053.56 |
100 | ¥35.82840 | ¥3,582.84 |
250 | ¥32.76676 | ¥8,191.69 |
500 | ¥30.90176 | ¥15,450.88 |
1,000 | ¥29.35360 | ¥29,353.60 |
2,500 | ¥28.16028 | ¥70,400.70 |