LAH 50-P | |
---|---|
DigiKey Part Number | 398-1008-ND |
Manufacturer | |
Manufacturer Product Number | LAH 50-P |
Description | SENSOR CURRENT HALL 50A AC/DC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | LAH 50-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.15% | |
Accuracy | ±0.25% | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 0.5µs | |
Current - Supply (Max) | 35mA | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.03000 | ¥183.03 |
10 | ¥152.51200 | ¥1,525.12 |
25 | ¥135.08440 | ¥3,377.11 |
300 | ¥126.36777 | ¥37,910.33 |
600 | ¥122.01032 | ¥73,206.19 |