AM26C32CDBR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: ¥14.45000
Datasheet

AM26C32CDBR

DigiKey Part Number
AM26C32CDBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AM26C32CDBR
Description
IC RECEIVER 0/4 16SSOP
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS423
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number