TPS74601PQWDRBRQ1 | |
---|---|
DigiKey Part Number | 296-TPS74601PQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS74601PQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS74601PQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74601PQWDRBRQ1 |
Description | IC REG LINEAR POS ADJ 1A 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74601PQWDRBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.55V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.09V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 53dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥7.33700 | ¥73.37 |
25 | ¥6.96400 | ¥174.10 |
100 | ¥5.71960 | ¥571.96 |
250 | ¥5.34692 | ¥1,336.73 |
500 | ¥4.72514 | ¥2,362.57 |
1,000 | ¥3.73033 | ¥3,730.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.47399 | ¥10,421.97 |
6,000 | ¥3.30029 | ¥19,801.74 |
15,000 | ¥3.17622 | ¥47,643.30 |