TSV791IYLT | |
---|---|
DigiKey Part Number | 497-TSV791IYLTTR-ND - Tape & Reel (TR) 497-TSV791IYLTCT-ND - Cut Tape (CT) 497-TSV791IYLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV791IYLT |
Description | HIGH BANDWIDTH (50MHZ) LOW OFFSE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 5.5mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.62800 | ¥136.28 |
25 | ¥12.85280 | ¥321.32 |
100 | ¥10.95150 | ¥1,095.15 |
250 | ¥10.28324 | ¥2,570.81 |
500 | ¥8.99778 | ¥4,498.89 |
1,000 | ¥7.45538 | ¥7,455.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.94120 | ¥20,823.60 |
6,000 | ¥6.68412 | ¥40,104.72 |