NCP164ASN330T1G | |
---|---|
DigiKey Part Number | 488-NCP164ASN330T1GTR-ND - Tape & Reel (TR) 488-NCP164ASN330T1GCT-ND - Cut Tape (CT) 488-NCP164ASN330T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP164ASN330T1G |
Description | LDO 300 MA AD 3.3V ULTRA-LOW NOI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 83dB ~ 61dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
10 | ¥5.08400 | ¥50.84 |
100 | ¥3.30950 | ¥330.95 |
500 | ¥2.54594 | ¥1,272.97 |
1,000 | ¥2.29949 | ¥2,299.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.98605 | ¥5,958.15 |
6,000 | ¥1.82799 | ¥10,967.94 |
9,000 | ¥1.74740 | ¥15,726.60 |
15,000 | ¥1.65678 | ¥24,851.70 |
21,000 | ¥1.60309 | ¥33,664.89 |
30,000 | ¥1.59398 | ¥47,819.40 |