NCP163ASN330T1G | |
---|---|
DigiKey Part Number | NCP163ASN330T1GOSTR-ND - Tape & Reel (TR) NCP163ASN330T1GOSCT-ND - Cut Tape (CT) NCP163ASN330T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP163ASN330T1G |
Description | IC REG LINEAR 3.3V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.145V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 91dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.56200 | ¥35.62 |
25 | ¥3.32240 | ¥83.06 |
100 | ¥2.46710 | ¥246.71 |
250 | ¥2.08720 | ¥521.80 |
500 | ¥1.99252 | ¥996.26 |
1,000 | ¥1.47063 | ¥1,470.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.37572 | ¥4,127.16 |
6,000 | ¥1.28085 | ¥7,685.10 |
15,000 | ¥1.21444 | ¥18,216.60 |
30,000 | ¥1.18597 | ¥35,579.10 |