STMicroelectronics Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,850 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,500 : ¥0.88111 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.6V/µs | 1.1 MHz | - | 20 nA | 5 mV | 700µA (x2 Channels) | 40 mA | 3 V | 30 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
113,535 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,500 : ¥0.71343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.6V/µs | 1.1 MHz | - | 20 nA | 2 mV | 700µA (x2 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
14,890 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥1.15673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | - | 7V/µs | 15 MHz | - | 300 nA | 300 µV | 4mA | 37 mA | 5 V | 30 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
133,489 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥1.22228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 0.4V/µs | 1.3 MHz | - | 20 nA | 2 mV | 1.5mA | 40 mA | 3 V | 30 V | -40°C ~ 105°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
45,794 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.28653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.7V/µs | 1.3 MHz | - | 27 nA | 1 mV | 130µA | 70 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
86,073 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥1.37136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 16V/µs | 4 MHz | - | 20 pA | 3 mV | 1.4mA | 40 mA | 6 V | 36 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
60,299 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.51788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.4V/µs | 800 kHz | - | 20 nA | 500 µV | 600µA | 40 mA | 3 V | 30 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
43,662 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.85867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 16V/µs | 4 MHz | - | 20 pA | 3 mV | 1.4mA (x4 Channels) | 40 mA | 6 V | 36 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
6,011 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.70296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Single Ended, Rail-to-Rail | 1.1V/µs | 900 kHz | - | 1 pA | 3 mV | 250µA | 92 mA | 3 V | 16 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
110,179 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥3.15503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | General Purpose | 1 | - | 0.4V/µs | 800 kHz | - | 20 nA | 500 µV | 600µA | 40 mA | 3 V | 30 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
65,828 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥3.21824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 4.5V/µs | 8 MHz | - | 1 pA | 4.5 mV | 820µA | 35 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
45,440 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥2.32649 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.45V/µs | 1.3 MHz | - | 16 nA | 100 µV | 162µA | 48 mA | 2.7 V | 6 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
44,647 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥3.24698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.04V/µs | 120 kHz | - | 1 pA | 4 mV | 10.5µA | 63 mA | 1.5 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
101,640 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥2.02065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.45V/µs | 1.3 MHz | - | 16 nA | 100 µV | 162µA | 48 mA | 2.7 V | 6 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
28,022 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,500 : ¥2.57059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 2V/µs | 2.1 MHz | - | 20 nA | 1 mV | 220µA | 27 mA | 4 V | 44 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
43,080 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥3.02288 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 7V/µs | 15 MHz | - | 250 nA | 150 µV | 4mA | 37 mA | 5 V | 30 V | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
317,594 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥2.95411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.6V/µs | 1.4 MHz | - | 70 nA | 200 µV | 500µA | 80 mA | 2.5 V | 6 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
63,989 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.53484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 10V/µs | 20 MHz | - | 1 pA | 100 µV | 820µA | 35 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
35,574 In Stock | 1 : ¥9.03000 Cut Tape (CT) 2,500 : ¥5.41128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 10V/µs | 20 MHz | - | 1 pA | 100 µV | 820µA (x2 Channels) | 35 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
54,888 In Stock | 1 : ¥10.18000 Cut Tape (CT) 2,500 : ¥6.07588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 2V/µs | 2.1 MHz | - | 100 nA | 1 mV | 220µA | 27 mA | 4 V | 44 V | -40°C ~ 105°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
36,519 In Stock | 1 : ¥10.18000 Cut Tape (CT) 3,000 : ¥4.31959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.05V/µs | 100 kHz | - | 1 pA | 10 mV | 20µA | 5 mA | 2.7 V | 10 V | -40°C ~ 105°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
25,873 In Stock | 1 : ¥10.51000 Cut Tape (CT) 3,000 : ¥6.26203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.6V/µs | 1.9 MHz | - | 8 nA | 25 µV | 850µA | 128 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
138,942 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,500 : ¥4.53201 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 0.6V/µs | 1.4 MHz | - | 70 nA | 200 µV | 500µA | 80 mA | 2.5 V | 6 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
34,518 In Stock | 1 : ¥10.75000 Cut Tape (CT) 2,500 : ¥6.43619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 10V/µs | 20 MHz | - | 1 pA | 100 µV | 820µA (x4 Channels) | 35 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
41,088 In Stock | 1 : ¥11.25000 Cut Tape (CT) 2,500 : ¥4.76418 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 16V/µs | 4 MHz | - | 20 pA | 1 mV | 1.4mA (x4 Channels) | 40 mA | 6 V | 36 V | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO |