MC33078DT | |
---|---|
DigiKey Part Number | 497-1952-2-ND - Tape & Reel (TR) 497-1952-1-ND - Cut Tape (CT) 497-1952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33078DT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33078DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 4mA | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.37100 | ¥63.71 |
25 | ¥6.04560 | ¥151.14 |
100 | ¥4.96610 | ¥496.61 |
250 | ¥4.64216 | ¥1,160.54 |
500 | ¥4.10244 | ¥2,051.22 |
1,000 | ¥3.23885 | ¥3,238.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.02288 | ¥7,557.20 |
5,000 | ¥2.87176 | ¥14,358.80 |
12,500 | ¥2.76379 | ¥34,547.38 |
25,000 | ¥2.67742 | ¥66,935.50 |