NTS0102DP-Q100H | |
---|---|
DigiKey Part Number | 568-12380-2-ND - Tape & Reel (TR) 568-12380-1-ND - Cut Tape (CT) 568-12380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS0102DP-Q100H |
Description | IC TRANSLTR BIDIRECTIONAL 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50Mbps 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NTS0102DP-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.48900 | ¥84.89 |
25 | ¥8.06200 | ¥201.55 |
100 | ¥6.62120 | ¥662.12 |
250 | ¥6.18988 | ¥1,547.47 |
500 | ¥5.47002 | ¥2,735.01 |
1,000 | ¥4.31844 | ¥4,318.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.03052 | ¥12,091.56 |
6,000 | ¥3.82900 | ¥22,974.00 |
15,000 | ¥3.68505 | ¥55,275.75 |