IRS20957STRPBF | |
---|---|
DigiKey Part Number | IRS20957STRPBFTR-ND - Tape & Reel (TR) IRS20957STRPBFCT-ND - Cut Tape (CT) IRS20957STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS20957STRPBF |
Description | IC AMP CLASS D MONO 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS20957STRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 10V ~ 15V | |
Features | Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥25.83600 | ¥258.36 |
25 | ¥24.42240 | ¥610.56 |
100 | ¥21.16570 | ¥2,116.57 |
250 | ¥20.08020 | ¥5,020.05 |
500 | ¥18.01772 | ¥9,008.86 |
1,000 | ¥15.19577 | ¥15,195.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.43596 | ¥36,089.90 |
5,000 | ¥13.89326 | ¥69,466.30 |