S29JL064J70TFI000 | |
---|---|
DigiKey Part Number | S29JL064J70TFI000-ND |
Manufacturer | |
Manufacturer Product Number | S29JL064J70TFI000 |
Description | IC FLASH 64MBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29JL064J70TFI000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8, 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.74000 | ¥61.74 |
10 | ¥56.80400 | ¥568.04 |
25 | ¥55.62320 | ¥1,390.58 |
40 | ¥55.43050 | ¥2,217.22 |
96 | ¥49.73604 | ¥4,774.66 |
288 | ¥48.23316 | ¥13,891.15 |
480 | ¥45.86613 | ¥22,015.74 |
960 | ¥44.26693 | ¥42,496.25 |