HX1148NL | |
---|---|
DigiKey Part Number | 553-1339-5-ND |
Manufacturer | |
Manufacturer Product Number | HX1148NL |
Description | MODULE TRANSFMR SNGL LAN 16P SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1 Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX1148NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1 Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.390" W (25.40mm x 9.91mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.11 oz (3.13 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.62000 | ¥78.62 |
20 | ¥61.11600 | ¥1,222.32 |
40 | ¥51.20425 | ¥2,048.17 |
100 | ¥48.89280 | ¥4,889.28 |
260 | ¥47.90135 | ¥12,454.35 |
500 | ¥47.07558 | ¥23,537.79 |
1,000 | ¥46.24965 | ¥46,249.65 |