HX1260NL | |
---|---|
DigiKey Part Number | 553-1615-5-ND |
Manufacturer | |
Manufacturer Product Number | HX1260NL |
Description | XFRMR MODULE 1PORT 1:1 10/100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX1260NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.1 oz (2.85 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.07000 | ¥47.07 |
10 | ¥38.16300 | ¥381.63 |
40 | ¥28.90950 | ¥1,156.38 |
80 | ¥27.61063 | ¥2,208.85 |
280 | ¥26.79857 | ¥7,503.60 |
520 | ¥25.98637 | ¥13,512.91 |
1,000 | ¥25.17433 | ¥25,174.33 |