LM75AIMX/NOPB | |
---|---|
DigiKey Part Number | LM75AIMX/NOPBTR-ND - Tape & Reel (TR) LM75AIMX/NOPBCT-ND - Cut Tape (CT) LM75AIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75AIMX/NOPB |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM75AIMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 9 b | |
Features | Output Switch, Programmable Limit | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥10.52500 | ¥105.25 |
25 | ¥8.41960 | ¥210.49 |
100 | ¥7.71740 | ¥771.74 |
500 | ¥6.48948 | ¥3,244.74 |
1,000 | ¥5.78788 | ¥5,787.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.61250 | ¥14,031.25 |
5,000 | ¥5.26173 | ¥26,308.65 |
7,500 | ¥4.99864 | ¥37,489.80 |
12,500 | ¥4.91094 | ¥61,386.75 |
17,500 | ¥4.82325 | ¥84,406.88 |