ADP1763ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADP1763ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP1763ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP1763ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1763ACPZ-R7 |
Description | IC REG LINEAR POS ADJ 3A 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1763ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 1.98V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.145V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 16 mA | |
PSRR | 62dB ~ 33dB (10kHz ~ 1MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Current Limit, Thermal Overload | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.22000 | ¥91.22 |
10 | ¥83.84700 | ¥838.47 |
25 | ¥80.37720 | ¥2,009.43 |
100 | ¥70.81770 | ¥7,081.77 |
250 | ¥67.34188 | ¥16,835.47 |
500 | ¥62.99708 | ¥31,498.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥57.78362 | ¥86,675.43 |