T55A106M010C0200 | |
---|---|
DigiKey Part Number | 718-1983-2-ND - Tape & Reel (TR) 718-1983-1-ND - Cut Tape (CT) 718-1983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A106M010C0200 |
Description | CAP TANT POLY 10UF 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A106M010C0200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥4.08000 | ¥40.80 |
50 | ¥3.25100 | ¥162.55 |
100 | ¥2.68460 | ¥268.46 |
500 | ¥2.09712 | ¥1,048.56 |
1,000 | ¥1.78251 | ¥1,782.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.67768 | ¥3,355.36 |
4,000 | ¥1.57284 | ¥6,291.36 |
10,000 | ¥1.46798 | ¥14,679.80 |
14,000 | ¥1.44177 | ¥20,184.78 |
50,000 | ¥1.36312 | ¥68,156.00 |