LT3042IDD#PBF | |
---|---|
DigiKey Part Number | 505-LT3042IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3042IDD#PBF |
Description | IC REG LIN POS ADJ 200MA 10DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3042IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 200mA (Typ) | |
Current - Output | ||
PSRR | 117dB ~ 56dB (120Hz ~ 10MHz) | |
Control Features | Current Limit, Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.60000 | ¥59.60 |
10 | ¥53.84000 | ¥538.40 |
25 | ¥51.33440 | ¥1,283.36 |
121 | ¥44.57380 | ¥5,393.43 |
363 | ¥42.57066 | ¥15,453.15 |
605 | ¥38.81446 | ¥23,482.75 |
1,089 | ¥33.80608 | ¥36,814.82 |