YAT-10A+ | |
---|---|
DigiKey Part Number | 3157-YAT-10A+TR-ND - Tape & Reel (TR) 3157-YAT-10A+CT-ND - Cut Tape (CT) 3157-YAT-10A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YAT-10A+ |
Description | RF ATTENUATOR 10DB 50OHM 6VDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 1.7W 6-VDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 1.7W | |
Impedance | 50 Ohms | |
Package / Case | 6-VDFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
10 | ¥35.58100 | ¥355.81 |
20 | ¥33.89000 | ¥677.80 |
50 | ¥24.82640 | ¥1,241.32 |
100 | ¥21.37830 | ¥2,137.83 |
200 | ¥19.11245 | ¥3,822.49 |
500 | ¥17.83170 | ¥8,915.85 |
1,000 | ¥15.86142 | ¥15,861.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.07324 | ¥30,146.48 |
4,000 | ¥14.46978 | ¥57,879.12 |