LT3093IDD#PBF | |
---|---|
DigiKey Part Number | 505-LT3093IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3093IDD#PBF |
Description | IC REG LIN NEG ADJ 200MA 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3093IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -20V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
Current - Supply (Max) | 80 mA | |
PSRR | 73dB (1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.04000 | ¥58.04 |
10 | ¥52.41100 | ¥524.11 |
25 | ¥49.97480 | ¥1,249.37 |
121 | ¥43.39322 | ¥5,250.58 |
363 | ¥41.44300 | ¥15,043.81 |
605 | ¥37.78613 | ¥22,860.61 |
1,089 | ¥32.91053 | ¥35,839.57 |
2,541 | ¥31.69166 | ¥80,528.51 |