FPC06076 | |
---|---|
DigiKey Part Number | 1761-1029-ND |
Manufacturer | |
Manufacturer Product Number | FPC06076 |
Description | RF DIR COUPLER 4GHZ-8GHZ SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 4GHz ~ 8GHz 22dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 4GHz ~ 8GHz | |
Coupling Factor | 22dB | |
Applications | General Purpose | |
Insertion Loss | 0.3dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 15dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.07000 | ¥164.07 |
10 | ¥138.84200 | ¥1,388.42 |
25 | ¥134.63200 | ¥3,365.80 |
50 | ¥126.21760 | ¥6,310.88 |
100 | ¥113.59580 | ¥11,359.58 |
250 | ¥109.38856 | ¥27,347.14 |
500 | ¥105.18130 | ¥52,590.65 |