FPC06152 | |
---|---|
DigiKey Part Number | 1761-FPC06152-ND |
Manufacturer | |
Manufacturer Product Number | FPC06152 |
Description | COUPLER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 4GHz ~ 8GHz 21 ± 1dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 4GHz ~ 8GHz | |
Coupling Factor | 21 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.3dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 15dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.63000 | ¥158.63 |
10 | ¥153.71900 | ¥1,537.19 |
30 | ¥148.75700 | ¥4,462.71 |
50 | ¥143.79800 | ¥7,189.90 |
100 | ¥128.92260 | ¥12,892.26 |
250 | ¥123.96372 | ¥30,990.93 |
500 | ¥122.73632 | ¥61,368.16 |