FPC06719 | |
---|---|
DigiKey Part Number | 1761-1038-ND |
Manufacturer | |
Manufacturer Product Number | FPC06719 |
Description | RF DIR COUPLER 6GHZ-18GHZ SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 6GHz ~ 18GHz 11.5dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 6GHz ~ 18GHz | |
Coupling Factor | 11.5dB | |
Applications | General Purpose | |
Insertion Loss | 1dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 18dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥294.14000 | ¥294.14 |
10 | ¥239.92100 | ¥2,399.21 |
25 | ¥221.21200 | ¥5,530.30 |
50 | ¥208.01960 | ¥10,400.98 |
100 | ¥195.59430 | ¥19,559.43 |
250 | ¥189.68324 | ¥47,420.81 |