B094LA2S | |
---|---|
DigiKey Part Number | 1761-B094LA2S-ND |
Manufacturer | |
Manufacturer Product Number | B094LA2S |
Description | RF FILTER BAND PASS 9.42GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.42GHz Frequency Band Pass RF Filter (Radio Frequency) 350MHz Bandwidth 3dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 9.42GHz | |
Bandwidth | 350MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.400" L x 0.150" W (10.16mm x 3.81mm) | |
Height (Max) | 0.098" (2.49mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,281.13000 | ¥1,281.13 |
10 | ¥1,236.93600 | ¥12,369.36 |
30 | ¥1,192.75467 | ¥35,782.64 |
50 | ¥1,148.57900 | ¥57,428.95 |