PDW05758 | |
---|---|
DigiKey Part Number | 1761-1062-ND |
Manufacturer | |
Manufacturer Product Number | PDW05758 |
Description | RF PWR DIVIDER 6GHZ-18GHZ MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 6 GHz ~ 18 GHz Isolation (Typ) 20dB, 20dB Return Loss, 3° Imbalance (Max) Module |
Datasheet | Datasheet |
EDA/CAD Models | PDW05758 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 6 GHz ~ 18 GHz | |
Specifications | Isolation (Typ) 20dB, 20dB Return Loss, 3° Imbalance (Max) | |
Size / Dimension | 0.185" L x 0.160" W x 0.020" H (4.70mm x 4.06mm x 0.51mm) | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.54000 | ¥263.54 |
10 | ¥255.01100 | ¥2,550.11 |
25 | ¥246.51160 | ¥6,162.79 |
50 | ¥238.01020 | ¥11,900.51 |
100 | ¥212.50920 | ¥21,250.92 |
300 | ¥210.40510 | ¥63,121.53 |