TS332IQ2T | |
---|---|
DigiKey Part Number | 497-14865-2-ND - Tape & Reel (TR) 497-14865-1-ND - Cut Tape (CT) 497-14865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS332IQ2T |
Description | IC COMPARATOR 2 GEN PUR 8DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TS332IQ2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.04µA @ 5V | |
Current - Output (Typ) | 93mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 79dB CMRR | |
Propagation Delay (Max) | 720ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-UFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥10.32900 | ¥103.29 |
25 | ¥9.80640 | ¥245.16 |
100 | ¥8.05540 | ¥805.54 |
250 | ¥7.52968 | ¥1,882.42 |
500 | ¥6.65412 | ¥3,327.06 |
1,000 | ¥5.25326 | ¥5,253.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.90303 | ¥14,709.09 |
6,000 | ¥4.65788 | ¥27,947.28 |
15,000 | ¥4.48277 | ¥67,241.55 |