ABM8AIG-12.000MHZ-12-2Z-T3 | |
---|---|
DigiKey Part Number | 535-13381-2-ND - Tape & Reel (TR) 535-13381-1-ND - Cut Tape (CT) 535-13381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-12.000MHZ-12-2Z-T3 |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-12.000MHZ-12-2Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.28700 | ¥52.87 |
50 | ¥4.76340 | ¥238.17 |
100 | ¥4.55640 | ¥455.64 |
500 | ¥4.11164 | ¥2,055.82 |
1,000 | ¥4.06591 | ¥4,065.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.06591 | ¥12,197.73 |