HFCN-7971+ | |
---|---|
DigiKey Part Number | 3157-HFCN-7971+TR-ND - Tape & Reel (TR) 3157-HFCN-7971+CT-ND - Cut Tape (CT) 3157-HFCN-7971+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCN-7971+ |
Description | LTCC HIGH PASS FILTER, 8560 - 12 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10.68GHz Center High Pass Ceramic Filter 4.24 GHz 50Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10.68GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 4.24 GHz | |
Insertion Loss | 4dB | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.042" (1.07mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.08000 | ¥42.08 |
10 | ¥40.05800 | ¥400.58 |
20 | ¥38.15350 | ¥763.07 |
50 | ¥34.58300 | ¥1,729.15 |
100 | ¥32.23660 | ¥3,223.66 |
200 | ¥31.11445 | ¥6,222.89 |
500 | ¥28.76828 | ¥14,384.14 |
1,000 | ¥26.42178 | ¥26,421.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.17752 | ¥72,532.56 |