HMC441LP3E | |
---|---|
DigiKey Part Number | 1127-2966-ND |
Manufacturer | |
Manufacturer Product Number | HMC441LP3E |
Description | IC AMP GPS 6.5GHZ-13.5GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6.5GHz ~ 13.5GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC441LP3E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 6.5GHz ~ 13.5GHz | |
P1dB | 17dBm | |
Gain | 13dB | |
Noise Figure | 4.75dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 115mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.72000 | ¥317.72 |
10 | ¥293.28700 | ¥2,932.87 |
25 | ¥268.84480 | ¥6,721.12 |
100 | ¥248.47710 | ¥24,847.71 |
250 | ¥236.25716 | ¥59,064.29 |