HMC441LP3 | |
---|---|
DigiKey Part Number | 1127-3513-ND |
Manufacturer | |
Manufacturer Product Number | HMC441LP3 |
Description | IC AMP GPS 6.5GHZ-13.5GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6.5GHz ~ 13.5GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC441LP3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 6.5GHz ~ 13.5GHz | |
P1dB | 17dBm | |
Gain | 13dB | |
Noise Figure | 4.75dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 115mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.33000 | ¥410.33 |
10 | ¥382.61800 | ¥3,826.18 |
25 | ¥354.89360 | ¥8,872.34 |
100 | ¥332.71220 | ¥33,271.22 |
250 | ¥310.53160 | ¥77,632.90 |