ADP7185ACPZN-R7 | |
---|---|
DigiKey Part Number | 505-ADP7185ACPZN-R7TR-ND - Tape & Reel (TR) 505-ADP7185ACPZN-R7CT-ND - Cut Tape (CT) 505-ADP7185ACPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7185ACPZN-R7 |
Description | IC REG LIN NEG ADJ 500MA 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 8-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7185ACPZN-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -5.5V | |
Voltage - Output (Min/Fixed) | -0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.36V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 µA | |
Current - Supply (Max) | 7 mA | |
PSRR | 80dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.07000 | ¥45.07 |
10 | ¥40.45800 | ¥404.58 |
25 | ¥38.24800 | ¥956.20 |
100 | ¥33.14710 | ¥3,314.71 |
250 | ¥31.44716 | ¥7,861.79 |
500 | ¥28.21742 | ¥14,108.71 |
1,000 | ¥23.79776 | ¥23,797.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥22.60789 | ¥67,823.67 |