HMC656LP2E | |
---|---|
DigiKey Part Number | 1127-3009-ND |
Manufacturer | |
Manufacturer Product Number | HMC656LP2E |
Description | RF ATTENUATOR 10DB 50OHM 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 25 GHz 50 Ohms 6-TDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC656LP2E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 25 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 6-TDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.23000 | ¥58.23 |
10 | ¥52.61400 | ¥526.14 |
25 | ¥50.16400 | ¥1,254.10 |
100 | ¥43.55770 | ¥4,355.77 |
250 | ¥41.60020 | ¥10,400.05 |
500 | ¥37.92970 | ¥18,964.85 |
1,000 | ¥33.03556 | ¥33,035.56 |
2,500 | ¥31.81196 | ¥79,529.90 |