QCN-45+ | |
---|---|
DigiKey Part Number | 3157-QCN-45+TR-ND - Tape & Reel (TR) 3157-QCN-45+CT-ND - Cut Tape (CT) 3157-QCN-45+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QCN-45+ |
Description | RF PWR DVDR 2.5GHZ-4.5GHZ 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2.5 GHz ~ 4.5 GHz Isolation (Min) 16dB, 6° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 2.5 GHz ~ 4.5 GHz | |
Specifications | Isolation (Min) 16dB, 6° Imbalance (Max) | |
Size / Dimension | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) | |
Package / Case | 6-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.08000 | ¥59.08 |
10 | ¥56.23600 | ¥562.36 |
20 | ¥53.55750 | ¥1,071.15 |
50 | ¥47.13080 | ¥2,356.54 |
100 | ¥40.60180 | ¥4,060.18 |
200 | ¥38.76555 | ¥7,753.11 |
500 | ¥32.64468 | ¥16,322.34 |
1,000 | ¥25.40181 | ¥25,401.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.83124 | ¥65,493.72 |