LFTC-4000+ | |
---|---|
DigiKey Part Number | 3157-LFTC-4000+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFTC-4000+ |
Description | LTCC LPF, DC - 4000 MHZ, 50 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.325GHz (Cutoff) Low Pass Ceramic Filter 50Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 5.325GHz (Cutoff) | |
Impedance | 50Ohm | |
Insertion Loss | - | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.150" L x 0.150" W (3.81mm x 3.81mm) | |
Height (Max) | 0.039" (0.99mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥26.42196 | ¥13,210.98 |