CL5032-250.000-3.3-25-X-T-TR | |
---|---|
DigiKey Part Number | 2151-CL5032-250.000-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL5032-250.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL5032-250.000-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL5032-250.000-3.3-25-X-T-TR |
Description | XTAL OSC XO 250MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 250 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.25000 | ¥42.25 |
10 | ¥39.99800 | ¥399.98 |
50 | ¥37.77940 | ¥1,888.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥35.44410 | ¥3,544.41 |
500 | ¥34.33642 | ¥17,168.21 |
1,000 | ¥29.46275 | ¥29,462.75 |
2,500 | ¥27.69057 | ¥69,226.43 |