SN74LVC1G240DSFR | |
---|---|
DigiKey Part Number | 296-SN74LVC1G240DSFRTR-ND - Tape & Reel (TR) 296-SN74LVC1G240DSFRCT-ND - Cut Tape (CT) 296-SN74LVC1G240DSFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G240DSFR |
Description | IC BUFFER INVERT 5.5V 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G240DSFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.55400 | ¥35.54 |
25 | ¥3.24760 | ¥81.19 |
100 | ¥2.41770 | ¥241.77 |
250 | ¥2.19128 | ¥547.82 |
500 | ¥1.81348 | ¥906.74 |
1,000 | ¥1.36002 | ¥1,360.02 |
2,500 | ¥1.24672 | ¥3,116.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.17116 | ¥5,855.80 |
10,000 | ¥1.09560 | ¥10,956.00 |
25,000 | ¥1.00493 | ¥25,123.25 |
50,000 | ¥0.96715 | ¥48,357.50 |