LT4363CDE-2#PBF | |
---|---|
DigiKey Part Number | 505-LT4363CDE-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4363CDE-2#PBF |
Description | IC SURGE STOPPER HV 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LT4363CDE-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.12000 | ¥61.12 |
10 | ¥55.19800 | ¥551.98 |
91 | ¥45.69736 | ¥4,158.46 |
273 | ¥43.64396 | ¥11,914.80 |
546 | ¥39.79286 | ¥21,726.90 |
1,001 | ¥34.65829 | ¥34,692.95 |