HMC658LP2E | |
---|---|
DigiKey Part Number | 1127-3011-ND |
Manufacturer | |
Manufacturer Product Number | HMC658LP2E |
Description | RF ATTENUATOR 20DB 50OHM 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 25 GHz 50 Ohms 6-TDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC658LP2E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 25 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 6-TDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.73000 | ¥70.73 |
10 | ¥63.87000 | ¥638.70 |
25 | ¥60.90280 | ¥1,522.57 |
100 | ¥52.88100 | ¥5,288.10 |
250 | ¥50.50404 | ¥12,626.01 |
500 | ¥46.04802 | ¥23,024.01 |
1,000 | ¥40.10627 | ¥40,106.27 |