BA00DD0WHFP-TR | |
---|---|
DigiKey Part Number | BA00DD0WHFPTR-ND - Tape & Reel (TR) BA00DD0WHFPCT-ND - Cut Tape (CT) BA00DD0WHFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA00DD0WHFP-TR |
Description | IC REG LINEAR POS ADJ 2A HRP-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A HRP-5 |
Datasheet | Datasheet |
EDA/CAD Models | BA00DD0WHFP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 1.27V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | HRP-5 (5 Leads + Tab) | |
Supplier Device Package | HRP-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
10 | ¥13.78900 | ¥137.89 |
25 | ¥13.00680 | ¥325.17 |
100 | ¥11.08220 | ¥1,108.22 |
250 | ¥10.40584 | ¥2,601.46 |
500 | ¥9.16006 | ¥4,580.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.16006 | ¥18,320.12 |