LD1085D2T-R | |
---|---|
DigiKey Part Number | 497-3424-2-ND - Tape & Reel (TR) 497-3424-1-ND - Cut Tape (CT) 497-3424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1085D2T-R |
Description | IC REG LINEAR POS ADJ 3A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1085D2T-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.86000 | ¥148.60 |
25 | ¥14.01680 | ¥350.42 |
100 | ¥11.94170 | ¥1,194.17 |
250 | ¥11.21276 | ¥2,803.19 |
500 | ¥9.81108 | ¥4,905.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.12929 | ¥8,129.29 |
2,000 | ¥7.56859 | ¥15,137.18 |
5,000 | ¥7.28830 | ¥36,441.50 |
10,000 | ¥7.00797 | ¥70,079.70 |