ESD9101P2T5G | |
---|---|
DigiKey Part Number | ESD9101P2T5GOSTR-ND - Tape & Reel (TR) ESD9101P2T5GOSCT-ND - Cut Tape (CT) ESD9101P2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD9101P2T5G |
Description | TVS DIODE 5VWM 7VC SOD923 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 7V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 7V (Typ) | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.36pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.05200 | ¥20.52 |
100 | ¥1.03690 | ¥103.69 |
500 | ¥0.84560 | ¥422.80 |
1,000 | ¥0.62748 | ¥627.48 |
2,000 | ¥0.52789 | ¥1,055.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.50469 | ¥4,037.52 |
16,000 | ¥0.43648 | ¥6,983.68 |
24,000 | ¥0.42830 | ¥10,279.20 |
56,000 | ¥0.35464 | ¥19,859.84 |
200,000 | ¥0.34919 | ¥69,838.00 |