ABM3B-16.000MHZ-B2-T | |
---|---|
DigiKey Part Number | 535-9122-2-ND - Tape & Reel (TR) 535-9122-1-ND - Cut Tape (CT) 535-9122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-16.000MHZ-B2-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-16.000MHZ-B2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.41200 | ¥64.12 |
50 | ¥5.99640 | ¥299.82 |
100 | ¥5.29860 | ¥529.86 |
500 | ¥5.01964 | ¥2,509.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.18306 | ¥4,183.06 |
3,000 | ¥4.04366 | ¥12,130.98 |
5,000 | ¥3.90422 | ¥19,521.10 |
10,000 | ¥3.76479 | ¥37,647.90 |