AT25SF321B-SSHB-T | |
---|---|
DigiKey Part Number | 1265-AT25SF321B-SSHB-TTR-ND - Tape & Reel (TR) 1265-AT25SF321B-SSHB-TCT-ND - Cut Tape (CT) 1265-AT25SF321B-SSHB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF321B-SSHB-T |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 108 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF321B-SSHB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.27100 | ¥52.71 |
25 | ¥5.20840 | ¥130.21 |
50 | ¥5.17720 | ¥258.86 |
100 | ¥4.62950 | ¥462.95 |
250 | ¥4.59060 | ¥1,147.65 |
500 | ¥4.52278 | ¥2,261.39 |
1,000 | ¥4.36097 | ¥4,360.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.01646 | ¥16,065.84 |
8,000 | ¥3.97211 | ¥31,776.88 |
12,000 | ¥3.84161 | ¥46,099.32 |