DTC114YUAT106 | |
---|---|
DigiKey Part Number | DTC114YUAT106TR-ND - Tape & Reel (TR) DTC114YUAT106CT-ND - Cut Tape (CT) DTC114YUAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114YUAT106 |
Description | TRANS PREBIAS NPN 50V UMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 70 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC114YUAT106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 70 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.10000 | ¥11.00 |
100 | ¥0.68390 | ¥68.39 |
500 | ¥0.50014 | ¥250.07 |
1,000 | ¥0.44054 | ¥440.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34818 | ¥1,044.54 |
6,000 | ¥0.32297 | ¥1,937.82 |
9,000 | ¥0.26783 | ¥2,410.47 |
30,000 | ¥0.26310 | ¥7,893.00 |
75,000 | ¥0.23632 | ¥17,724.00 |
150,000 | ¥0.20481 | ¥30,721.50 |